342-076-524-212

Heilind Number:EDA342-076-524-212
Manufacturer:EDAC
Manufacturer Number:342-076-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts provide efficient power transmission, with a 3A amperage rating meeting industry standards. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. With 76 positions and a .1-inch pitch, it offers ample space for complex connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this essential connector for seamless and efficient board-to-board communication.