342-076-540-202

Heilind Number:EDA342-076-540-202
Manufacturer:EDAC
Manufacturer Number:342-076-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum safety and longevity. With an amperage rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connection for up to 76 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for various applications in the electronics industry, this connector is a must-have for your connectivity needs.