342-076-540-208

Heilind Number:EDA342-076-540-208
Manufacturer:EDAC
Manufacturer Number:342-076-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-540-208

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures robust performance in any environment. With a contact material of Copper Alloy, this connector facilitates seamless data transfer. Boasting two rows and a pitch of .1 inch, it offers high-density integration with a total of 76 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for reliable and efficient board-to-board connections.