342-076-541-203

Heilind Number:EDA342-076-541-203
Manufacturer:EDAC
Manufacturer Number:342-076-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-541-203

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring seamless power transmission, with an amperage capacity of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows for efficient organization, this connector houses 76 positions with precision. The Copper Alloy contact material, paired with a pitch of .1 in and row spacing of .2 in, facilitates secure and stable connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse settings. Trust in this connector for optimal performance in your PCB applications.