342-076-541-207

Heilind Number:EDA342-076-541-207
Manufacturer:EDAC
Manufacturer Number:342-076-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-541-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its double-row configuration, with 76 positions spaced at 0.1 inches, allows for efficient board-to-board connections. The sleek green color adds a touch of visual sophistication, while its straight mount orientation simplifies installation. Trust in this high-quality component for seamless and secure interconnection in your PCB designs.