342-076-541-208

Heilind Number:EDA342-076-541-208
Manufacturer:EDAC
Manufacturer Number:342-076-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-541-208

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with precision, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and efficient connections. Boasting a double-row layout with 76 positions, this connector offers ample space for intricate circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its high amperage of 3A to deliver consistent performance, making it an essential component in your PCB assembly projects.