342-076-541-212

Heilind Number:EDA342-076-541-212
Manufacturer:EDAC
Manufacturer Number:342-076-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, each positioned at a .1-inch pitch and .2-inch row spacing, this connector offers precise and efficient signal transmission over its 76 positions. Its straight mount orientation facilitates easy assembly, while an operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronics with this essential component.