342-076-542-203

Heilind Number:EDA342-076-542-203
Manufacturer:EDAC
Manufacturer Number:342-076-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-542-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for optimum functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 76 positions, it offers ample space for seamless board-to-board connections. Crafted from reliable Copper Alloy, the contacts ensure efficient power transmission, rated at 3A. The precise .1" pitch and .2" row spacing guarantee a secure fit, while the straight mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its quality and performance for all your connectivity needs.