342-076-542-212

Heilind Number:EDA342-076-542-212
Manufacturer:EDAC
Manufacturer Number:342-076-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-542-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring two rows of high-quality copper alloy contacts, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board, accommodating a total of 76 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for seamless data transmission and power supply in your electronic devices.