342-076-544-202

Heilind Number:EDA342-076-544-202
Manufacturer:EDAC
Manufacturer Number:342-076-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-544-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating, it ensures reliable power transmission. The dual-row layout, accommodating 76 positions, offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee optimal signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.