342-076-544-207

Heilind Number:EDA342-076-544-207
Manufacturer:EDAC
Manufacturer Number:342-076-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector offers 76 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contacts provide reliable conductivity, while the green housing adds a touch of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.