342-076-544-212

Heilind Number:EDA342-076-544-212
Manufacturer:EDAC
Manufacturer Number:342-076-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a vibrant Green color and durable housing made from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 76 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable and efficient performance. Its .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.