342-076-555-201

Heilind Number:EDA342-076-555-201
Manufacturer:EDAC
Manufacturer Number:342-076-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green color, this connector is not only visually striking but also offers reliable performance, with a current rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows of 76 positions each, and a pitch of .1 inches, it provides ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronics toolkit.