342-076-555-202

Heilind Number:EDA342-076-555-202
Manufacturer:EDAC
Manufacturer Number:342-076-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-555-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Engineered for efficiency, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The .1 inch pitch and .2 inch row spacing make for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component today.