342-076-555-203

Heilind Number:EDA342-076-555-203
Manufacturer:EDAC
Manufacturer Number:342-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each meticulously spaced at a pitch of .1 inch and .2 inch row spacing, it offers seamless integration for your circuit boards. Boasting a total of 76 positions, it provides ample connectivity options for your projects. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade to this Card Edge Connector and experience superior connectivity like never before.