342-076-555-208

Heilind Number:EDA342-076-555-208
Manufacturer:EDAC
Manufacturer Number:342-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-555-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green hue and is made from UL 94V-0 Thermoplastic Polyester. With a double-row layout and a copper alloy contact material, it ensures reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 76 positions offer ample room for intricate circuitry. Suitable for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.