342-076-555-212

Heilind Number:EDA342-076-555-212
Manufacturer:EDAC
Manufacturer Number:342-076-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3 A. Its 2-row design, with a total of 76 positions spaced at a pitch of .1 inches, facilitates efficient data transfer across your circuit boards. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect fit for various industrial applications. Upgrade your connectivity game today with our Card Edge Connector.