342-076-556-201

Heilind Number:EDA342-076-556-201
Manufacturer:EDAC
Manufacturer Number:342-076-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3 A. Boasting a double row configuration with 76 positions and a pitch of .1 inches, it offers ample room for versatile connections. The straight mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding applications. Trust in its quality and performance to elevate your connectivity solutions.