342-076-556-202

Heilind Number:EDA342-076-556-202
Manufacturer:EDAC
Manufacturer Number:342-076-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage, perfect for powering your devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees optimal performance. With two rows and a pitch of .1 inches, it offers efficient data transfer across 76 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.