342-076-556-207

Heilind Number:EDA342-076-556-207
Manufacturer:EDAC
Manufacturer Number:342-076-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-556-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide range of environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity with a total of 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for secure and efficient board-to-board connections in your projects.