342-076-556-208

Heilind Number:EDA342-076-556-208
Manufacturer:EDAC
Manufacturer Number:342-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-556-208

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability in any setting. With a double row layout and 76 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for seamless board-to-board connections in your projects.