342-076-556-212

Heilind Number:EDA342-076-556-212
Manufacturer:EDAC
Manufacturer Number:342-076-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-556-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a contact material of Copper Alloy, this connector ensures efficient power transmission at a low amperage of 3A. Boasting a dual-row design with 76 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your board-to-board connections with this essential component.