342-076-558-201

Heilind Number:EDA342-076-558-201
Manufacturer:EDAC
Manufacturer Number:342-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it ensures seamless board-to-board connectivity across its 76 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for a range of applications, this connector is a must-have component for any electronics project.