342-076-558-202

Heilind Number:EDA342-076-558-202
Manufacturer:EDAC
Manufacturer Number:342-076-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-558-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers 76 positions for secure board-to-board connectivity. Its right-angle mount orientation suits various applications, while a wide operating temperature range of -40 to 105°C ensures dependable performance even in demanding environments. Explore the endless possibilities with this essential component in your connector arsenal.