342-076-558-203

Heilind Number:EDA342-076-558-203
Manufacturer:EDAC
Manufacturer Number:342-076-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage rating of 3 A. The connector is designed for seamless integration, with two rows of copper alloy contacts ensuring stable and efficient signal transfer. With a pitch of .1 inch and a row spacing of .2 inch, it accommodates up to 76 positions, perfect for complex circuitry. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for professional and DIY electronics projects, this connector is a must-have for any tech enthusiast. Upgrade your connectivity solutions with this essential component.