342-076-558-204

Heilind Number:EDA342-076-558-204
Manufacturer:EDAC
Manufacturer Number:342-076-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-558-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this component boasts a vibrant green hue that adds a pop of color to your setup. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 76 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connections. Trust in its quality and performance for all your connectivity needs.