342-076-558-207

Heilind Number:EDA342-076-558-207
Manufacturer:EDAC
Manufacturer Number:342-076-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-558-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in any electronic system. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that guarantees safe and reliable operation. With a current rating of 3 A, it ensures efficient power transmission. The two-row layout with 76 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal transfer. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectors today for seamless performance.