342-076-559-201

Heilind Number:EDA342-076-559-201
Manufacturer:EDAC
Manufacturer Number:342-076-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester for added durability. Its double-row configuration, with a total of 76 positions, ensures seamless and efficient data transfer. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.