342-076-559-202

Heilind Number:EDA342-076-559-202
Manufacturer:EDAC
Manufacturer Number:342-076-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-559-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 in and two rows of 76 positions, it offers seamless integration onto your PCB. The right-angle mount orientation allows for convenient installation, and its operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this green connector, designed for optimal functionality in demanding applications.