342-076-559-203

Heilind Number:EDA342-076-559-203
Manufacturer:EDAC
Manufacturer Number:342-076-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-559-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, adding a pop of color to your setup. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts and a .1-inch pitch, it offers high-speed data transfer with minimal signal loss. The 76 positions cater to a wide range of connection needs, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore its potential in our range of Board to Board PCB Connectors.