342-076-559-208

Heilind Number:EDA342-076-559-208
Manufacturer:EDAC
Manufacturer Number:342-076-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-559-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visibility within your setup. With a 3A amperage rating, it guarantees efficient power transfer while maintaining safety standards. The two-row configuration, with a total of 76 positions, offers ample connectivity options for your PCB layout. Crafted from high-quality copper alloy, the contacts provide excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and precise .1-inch pitch make it easy to integrate into your design, while the .2-inch row spacing allows for efficient signal routing. Trust in this essential component to streamline your circuit connections with precision and durability.