342-076-559-212

Heilind Number:EDA342-076-559-212
Manufacturer:EDAC
Manufacturer Number:342-076-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-559-212

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 76 positions, it ensures efficient signal transmission with a low pitch of .1 inches. Crafted from robust copper alloy, the contacts guarantee reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic systems. Trust in its superior quality and performance for your connectivity needs.