342-076-560-201

Heilind Number:EDA342-076-560-201
Manufacturer:EDAC
Manufacturer Number:342-076-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, boasting high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power and data transmission. Featuring two rows of 76 positions with a .1-inch pitch and .2-inch row spacing, it offers seamless integration in your electronic setups. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Join the ranks of satisfied customers who trust our top-quality connectors for their projects. Upgrade now and experience the difference.