342-076-560-202

Heilind Number:EDA342-076-560-202
Manufacturer:EDAC
Manufacturer Number:342-076-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, with a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material ensuring reliability. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers a total of 76 positions for versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this high-quality component.