342-076-560-203

Heilind Number:EDA342-076-560-203
Manufacturer:EDAC
Manufacturer Number:342-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-560-203

Detailed Description

Enhance your PCB connectivity with this 76-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable power delivery at an amperage of 3A. The dual-row design and .1 inch pitch offer efficient signal transmission, while the .2 inch row spacing allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Upgrade your electronic connections with this high-quality connector, perfect for a range of applications.