342-076-560-212

Heilind Number:EDA342-076-560-212
Manufacturer:EDAC
Manufacturer Number:342-076-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a high amperage of 3A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and fire resistance. With two rows and 76 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for high-speed data transmission and power delivery, this connector is a essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.