342-078-520-201

Heilind Number:EDA342-078-520-201
Manufacturer:EDAC
Manufacturer Number:342-078-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-520-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. This essential component features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under various operating conditions. With two rows and a total of 78 positions, it facilitates efficient data transmission with a current rating of 3 A. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer precision and versatility in board-to-board setups. Engineered for convenience, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless connectivity solutions.