342-078-520-203

Heilind Number:EDA342-078-520-203
Manufacturer:EDAC
Manufacturer Number:342-078-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue that stands out in any electronic setup. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With two rows of contacts made from Copper Alloy, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 78 available positions cater to diverse connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.