342-078-520-208

Heilind Number:EDA342-078-520-208
Manufacturer:EDAC
Manufacturer Number:342-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-520-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also delivers superior performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transfer between boards. Its 78 positions cater to diverse connectivity needs, making it ideal for complex circuitry. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic assemblies with this essential component.