342-078-521-204

Heilind Number:EDA342-078-521-204
Manufacturer:EDAC
Manufacturer Number:342-078-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-521-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. The vibrant green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of 78 positions, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless and secure PCB connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it offers efficiency and stability even in harsh environments. Perfect for board-to-board connections, this connector is a must-have for your PCB assembly needs. Trust in its straight mount orientation for easy installation and superior performance. Upgrade your projects with this essential component.