342-078-521-207

Heilind Number:EDA342-078-521-207
Manufacturer:EDAC
Manufacturer Number:342-078-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-521-207

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this essential component boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for seamless integration within your PCB layout. Engineered for versatility, this connector is suitable for straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its superior performance for your electronic projects.