342-078-521-212

Heilind Number:EDA342-078-521-212
Manufacturer:EDAC
Manufacturer Number:342-078-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-521-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for efficient power distribution, this connector can handle a maximum amperage of 3A, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a standard pitch of .1 inches and spaced .2 inches apart, it offers seamless integration into your PCB layouts. The 78 available positions provide ample room for multiple connections. This connector's straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for high-speed data transmission and power delivery, it's a crucial component in any electronic setup. Explore our full range of connectors for all your project needs.