342-078-523-207

Heilind Number:EDA342-078-523-207
Manufacturer:EDAC
Manufacturer Number:342-078-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-523-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity for up to 78 positions. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing efficient and stable board-to-board connections. Upgrade your setup with this essential component for seamless data transmission and power distribution.