342-078-523-212

Heilind Number:EDA342-078-523-212
Manufacturer:EDAC
Manufacturer Number:342-078-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. The connector boasts a dual-row configuration with 78 positions, allowing for seamless board-to-board connections. Crafted with premium Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential component.