342-078-524-202

Heilind Number:EDA342-078-524-202
Manufacturer:EDAC
Manufacturer Number:342-078-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-524-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 78 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing make for easy installation on PCBs, facilitating seamless board-to-board connections. Whether for industrial or consumer electronics, this connector is a dependable choice for ensuring smooth data and power transmission.