342-078-524-207

Heilind Number:EDA342-078-524-207
Manufacturer:EDAC
Manufacturer Number:342-078-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-524-207

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a dual-row configuration with 78 positions, it offers extensive connectivity options with a .1-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component, perfect for high-performance electronics.