342-078-524-212

Heilind Number:EDA342-078-524-212
Manufacturer:EDAC
Manufacturer Number:342-078-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 78 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial settings. Its straight mount orientation adds to its versatility, making it a must-have component for your electronic projects. Trust in its durability and efficiency to streamline your PCB assembly process.