342-078-540-201

Heilind Number:EDA342-078-540-201
Manufacturer:EDAC
Manufacturer Number:342-078-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-540-201

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. This essential component features a vibrant Green color and boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a double-row design and Copper Alloy contact material, it offers high performance with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing, along with 78 positions, facilitate efficient PCB connections. Whether you need a straight mount orientation or operate in extreme environments, its wide temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for superior board-to-board connectivity in your projects.