342-078-540-204

Heilind Number:EDA342-078-540-204
Manufacturer:EDAC
Manufacturer Number:342-078-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-540-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and a row spacing of .2 inches, provide efficient signal transfer across 78 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any PCB setup.