342-078-540-207

Heilind Number:EDA342-078-540-207
Manufacturer:EDAC
Manufacturer Number:342-078-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-540-207

Detailed Description

Enhance circuit board connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vivid green hue. With a double-row configuration and 78 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Whether for prototyping or production, this connector guarantees efficient and stable board-to-board connectivity. Upgrade your electronic systems with this essential component, driving seamless communication and functionality.